reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER L6 :: LED Lenser torch, L6


LED LENSER L6

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Polycarbonate
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 105 lm
  • Measures
    • Length
    • 159 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Weights
    • Weight
    • 142 g
  • Specials
    • Specification
    • Approx. 8 h/approx. 42 h burn time

A truly brilliant partner

The LED Lenser® L6 is lightweight and shatter-proof. The L6 is the older brother of the L5. It is resistant to splashed water, cold and powerful heat and is easy to operate. Its housing is made of shatter-proof plastic (polycarbonate). The patented Advanced Focus System allows precise adjustment of the light beam.

The LED Lenser® L6 is a reliable companion.

Characteristics:
• Advanced Focus System (AFS)
• Homogeneous light circle (defocused)
• Sharply bundled high beam (focused)
• Turning focus
• Polycarbonate
• Rotary switch with button function
• Splash-proof
• Hard gold-plated contacts

Included with delivery:
• 1 set of AA batteries
• Wrist strap
• User manual



Manufacturer : LEDLENSER
Factory number : 7009
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Polycarbonate
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 105 lm
  • Measures
    • Length
    • 159 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Weights
    • Weight
    • 142 g
  • Specials
    • Specification
    • Approx. 8 h/approx. 42 h burn time
Datasheet/manual