reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER F1 :: LED Lenser torch, F1

Item-No.: LED LENSER F1
Colour:

€69,95




LED LENSER F1

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 400 lm
  • Measures
    • Length
    • 88 mm
  • Implementation
    • Type of battery
    • CR 123
  • Weights
    • Weight
    • 69 g
  • Specials
    • Specification
    • 120 Min.

The LED LENSER® F1 is not for the faint of heart. We call it the fighter jet of the torch world.

That's because what this small but mighty powerhouse has to offer is absolutely breathtaking:

400 lumens from a single CR123 battery!

The LED LENSER® F1 is one of the first torches in its class worldwide to achieve this record.

But that is just for starters: military standard HA III anodisation, waterproof (IPX8), electronic control with temperature sensor, stand-on end cap, a removable glass breakage ring and an optimised light beam are features that
will convince even the most demanding users. Just imagine the LED LENSER® F1 fighter jet parked up in your hangar at home.

Technical data
LED: Xtreme Power LED
Length: 88 mm
Weight: 69 g
Luminous flux: 400 lm
Battery: Lithium CR123
Capacity: 3.9 Wh
Burn time: 120 min
Beam range: 100 m



Manufacturer : LEDLENSER
Factory number : 8701.F1
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 400 lm
  • Measures
    • Length
    • 88 mm
  • Implementation
    • Type of battery
    • CR 123
  • Weights
    • Weight
    • 69 g
  • Specials
    • Specification
    • 120 Min.
Datasheet/manual