reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER D14N :: LED Lenser D14 Neon, Frogman

Item-No.: LED LENSER D14N
€53,80
Category of goods: 0


LED LENSER D14N

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Design
    • Waterproof
    • Housing
    • Stainless steel/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 CREE LED
    • Colour
    • neon
  • Lamp properties
    • Light current
    • 150 lm
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 220 g
  • Specials
    • Specification
    • Approx. 50 h burn time

The LED Lenser® D14 is a diver's torch with an excellent beam range and an innovative solenoid switch.

Professional divers know that the refraction under water prevents a long beam range. Nevertheless, our LED Lenser® D14 achieved an astonishing focal depth thanks to its axial collimator.

• Its beam range on land is up to 180 metres.
• The head of the lamp is made of high-quality stainless steel; the body consists of impact-proof and shatter-proof plastic.
• Experts also value the solenoid switch, which allows convenient switching even with gloves.
• The LED Lenser® D14 is designed for dive depths of up to 60 m/7 bar.

LED: High End Power LED
Length: 161 mm
Weight: 235 g
Lumens: 150 lm
Batteries: 4 x AA
Capacity: 16.8 Wh
Burn time: 20 h
Beam range: 180 m



Manufacturer : LEDLENSER
Factory number : 7456-M
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Design
    • Waterproof
    • Housing
    • Stainless steel/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 CREE LED
    • Colour
    • neon
  • Lamp properties
    • Light current
    • 150 lm
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 220 g
  • Specials
    • Specification
    • Approx. 50 h burn time
Datasheet/manual