reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYCELL 5816723 :: Hycell by Ansmann Duo LED light

Item-No.: HYCELL 5816723
€7,50
Category of goods: 0


HYCELL 5816723

  • Product Description
  • Technical information
  • General
    • Type
    • Torches
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Colour
    • Blue/silver
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Type of battery
    • 1 x AA (Mignon) + 1 x AAA (Micro)

  • Attractive torch kit consisting of 1x AA-light and 1x AAA-light

  • Aluminium chassis, in the colours blue-grey

  • Spray-proof

  • Light range 30 m/15 m

  • Including one wrist strap each

  • Including one HyCell zinc carbon battery each




Manufacturer : HYCELL
Factory number : 5816723
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torches
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Colour
    • Blue/silver
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Type of battery
    • 1 x AA (Mignon) + 1 x AAA (Micro)
Datasheet/manual