reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXPLORER E82 :: LED torch E82

Item-No.: EXPLORER E82
€24,95
Category of goods: 0


EXPLORER E82

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 100 lm
    • Ø
    • 22 mm
  • Measures
    • Length
    • 105 mm
    • Ø
    • 22 mm
  • Implementation
    • Type of battery
    • 1x AA
  • Cree XP-G LED (R5) with lifespan of 100,000 hours • 25%(5h)/50%(2.5h)/100%(1.2h)/SOS/OFF

  • 1*AA battery

  • with Magnetic switch

  • Anti reverse connection prevents the damages to the circuit due to reverse installation of battery

  • Anti-rolling, anti-slip design with pen clip

  • aircraft-grade aluminium,with stainless steel protective ring

  • hard-anodized

  • ultra-clear glass lens with anti-reflective coating

  • accessories with glove/rope/spare switch button/spare O-ring



Manufacturer : EXPLORER
Factory number : E82
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 100 lm
    • Ø
    • 22 mm
  • Measures
    • Length
    • 105 mm
    • Ø
    • 22 mm
  • Implementation
    • Type of battery
    • 1x AA
Datasheet/manual