reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST HX5 :: Pure Beam Pocket Light, 130 lm

Item-No.: COAST HX5
€24,40
Category of goods: 0


COAST HX5

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 130 lm
  • Measures
    • Length
    • 101 mm
  • Implementation
    • Type of battery
    • 1x AA
  • Weights
    • Weight
    • 70 g
  • Specials
    • Specification
    • Burn time approx. 3.45 h
Not sure what type of batteries you like to use most? Then go with our HX5 Flashlight, which is compatible with not just standard alkaline AA, but with rechargeable NiMH or rechargeable Lithium 14500’s as well (NiMH & Lithium not included). With the Lithium 14500 cells, the lumen output jumps nearly 3 times as bright as with the alkaline battery.

Also unique to the HX5 Flashlight is a 2 way clip that makes it easy to clip in either direction on your pockets or even the bill of your hat.

Using our Pure Beam Focusing System with Slide Focus, this light can easily transition from flood to spot modes with one hand.

With Coast’s commitment to quality, the HX5 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. Tested and rated to ANSI/FL1 standards.



Manufacturer : COAST
Factory number : HX5
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 130 lm
  • Measures
    • Length
    • 101 mm
  • Implementation
    • Type of battery
    • 1x AA
  • Weights
    • Weight
    • 70 g
  • Specials
    • Specification
    • Burn time approx. 3.45 h
Datasheet/manual