reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST HP7 :: Coast HP7 Flashlight

Item-No.: COAST HP7
€45,95
Category of goods: 0


COAST HP7

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 345 lm
    • Ø
    • 37.8 mm
  • Measures
    • Length
    • 142 mm
    • Ø
    • 37.8 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Weights
    • Weight
    • 204 g
  • Specials
    • Specification
    • Approx. 10 h burn time
A perfect mix of size, form, and performance, the HP7 Flashlight is rightfully one of our most popular handheld lights. It combines our Pure Beam Focusing System with Slide Focus with high, medium, and low output modes to illuminate with either a super wide flood beam or spot mode with transition halo at varying distances and brightness all controllable with one hand. It’s anti-roll tailcap allows you to set it on uneven surfaces without rolling off and it even allows you to stand the light up on its cap for vertical lighting situations.

With Coast’s commitment to quality, the HP7 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable.
Tested and rated to ANSI/FL1 standards.



Manufacturer : COAST
Factory number : HP7
Package weight : 0.346 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 345 lm
    • Ø
    • 37.8 mm
  • Measures
    • Length
    • 142 mm
    • Ø
    • 37.8 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Weights
    • Weight
    • 204 g
  • Specials
    • Specification
    • Approx. 10 h burn time
Datasheet/manual