reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T9520 :: LED Hand Torch 150 lumens

Item-No.: CK T9520
€18,20
Category of goods: 0


CK T9520

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 150 lm
    • Duration of life
    • 5 - 14 h
    • Dimmable
    • Yes
  • General
    • Housing
    • Aluminium
  • High power 150 lumen CREE XR-E Q5 LED
  • 3 lighting modes: High, Dimmed, Flash
  • One-handed Rapid Slide Focus mechanism (RSF) - Spot (x1) to Flood (x30)
  • Beam intensifying plano-convex optical lens
  • Robust high grade aluminium body
  • Water & dirt resistant, tested to IP64
  • Battery life: High - 5hrs, Dimmed - 14hrs
  • Maximum range: 250 m
  • Battery 3 x AAA (Not supplied)




Manufacturer : C.K
Factory number : T9520
Package weight : 0.218 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 150 lm
    • Duration of life
    • 5 - 14 h
    • Dimmable
    • Yes
  • General
    • Housing
    • Aluminium
Datasheet/manual