reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T9505 :: LED Hand Torch 100 lumens


CK T9505

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 100 lm
    • Duration of life
    • 3 - 7 h
    • Dimmable
    • Yes
  • General
    • Housing
    • Aluminium
  • High power 100 lumen CREE XP-E R3 LED
  • 3 lighting modes: High, Dimmed, Flash
  • One-handed Rapid Slide Focus mechanism (RSF) - Spot (x1) to Flood (x6)
  • Beam intensifying plano-convex optical lens
  • Robust high grade aluminium body
  • Water & dirt resistant, tested to IP64
  • Battery life: High - 3hrs, Dimmed - 7hrs
  • Maximum range: 80 m
  • Battery 1 x AA (Not supplied)



Manufacturer : C.K
Factory number : T9505
Package weight : 0.087 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 100 lm
    • Duration of life
    • 3 - 7 h
    • Dimmable
    • Yes
  • General
    • Housing
    • Aluminium
Datasheet/manual