reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARMYTEK VP V3 :: VikingPRO V3 1250 lm

SAVE10%
Item-No.: ARMYTEK VP V3
€110,95
€99,95
Category of goods: 0
Bargain Item!
Limited amount available.

ARMYTEK VP V3

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 1250 lm
    • Ø
    • 25.4 mm
  • Measures
    • Length
    • 154 mm
    • Ø
    • 25.4 mm
  • Implementation
    • Type of battery
    • 4x CR 123
  • Weights
    • Weight
    • 126 g
Armytek Optoelectronics Inc. is a Canadian manufacturer that produces powerful and reliable flashlights designed especially for your needs applying in them components made in the USA and Japan.

  • Amazing brightness 1250 LED lumens
  • Extremely far throw up to 370 meters
  • Comfortable light 5:40 for efficient hunting with shotguns
  • Constant brightness even in -25°C frost and with almost discharged batteries
  • The highest IP68 dust- and waterproof standard - more than 5 hours at 50 meters depth
  • Reliable body, red/green/blue filters and original remote switches for comfortable Hunting and secure Military application
  • Guaranteed durability — stands up the recoil of any gun gauge and falling from 30 meters height
  • Record runtime with 1x18650 Li-Ion battery in Firefly mode – 100 days


LED Cree XP-L
Optics Smooth Ultra -Throw Reflector
Brightness stabilization type FULL (in all modes)
Light output, LED / OTF lumens* 1250 / 1100
Peak beam intensity, candelas 34200
Hotspot/spill 5° / 4 0°
Beam distance* 370 meters
Hotspot diameter at 100 meters 9 meters
Modes and runtimes (measured for Armytek 18650
Li-Ion 3100 mAh to the decrease to 10% of initial
brightness)
Firefly1: 0.2lm / 100d
Firefly2: 2lm / 18d
Main1: 70lm / 48h
Main2: 200lm / 8.5h
Main3: 440lm / 3.5h
Max: 1100lm / 1.1h
Strobe: 15 Hz / 3h
Power source 1x18650 Li-Ion / 2x18350 Li-ion / 2xRCR123 Li-ion / 2xCR123A
Size Length 154mm, body diameter 25.4mm, head diameter 41mm
Weight (without batteries) 126g



Manufacturer : ARMYTEK
Factory number : VIKING PRO V3
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 1250 lm
    • Ø
    • 25.4 mm
  • Measures
    • Length
    • 154 mm
    • Ø
    • 25.4 mm
  • Implementation
    • Type of battery
    • 4x CR 123
  • Weights
    • Weight
    • 126 g
Datasheet/manual