reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARMYTEK B B :: ArmyTek Barracuda Black, 1450 lm


ARMYTEK B B

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 1450 lm
    • Ø
    • 25.4 mm
  • Measures
    • Length
    • 262 mm
    • Ø
    • 25.4 mm
  • Implementation
    • Type of battery
    • 4x CR 123
Armytek Optoelectronics Inc. is a Canadian manufacturer that produces powerful and reliable flashlights designed especially for your needs applying in them components made in the USA and Japan.

  • Extreme brightness 1450 LED lumens
  • Unprecedented beam distance up to 675 meters for efficient illumination of large areas
  • Ultra-strong materials and thoroughly thought-out construction guarantees total protection harsh impacts or vibrations
  • Light-weight but saving its excellent light characteristics and fail-proof reliability
  • Simple operation and continuous runtimes – 1.5 hours at maximal mode and almost 14 hours at middle mode
  • Constant brightness even when the batteries are almost discharged and at -25°C frost
  • The highest IP68 dust- and waterproof standard - more than 5 hours at 50 meters depth
  • Guaranteed durability — stands up the recoil of any gun gauge and falling from 30 meters height



Manufacturer : ARMYTEK
Package weight : 0.867 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 1450 lm
    • Ø
    • 25.4 mm
  • Measures
    • Length
    • 262 mm
    • Ø
    • 25.4 mm
  • Implementation
    • Type of battery
    • 4x CR 123
Datasheet/manual