reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS AGENT 5 :: Ansmann Agent 5, LED torch, 220 lm

Item-No.: ANS AGENT 5
€47,40
Category of goods: 0


ANS AGENT 5

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • 5 W CREE LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 220 lm
    • Ø
    • 35 mm
  • Measures
    • Length
    • 130 mm
    • Ø
    • 35 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Specials
    • Specification
    • Approx. 17 h burn time

High Power LED torch for use under extreme conditions, water and dust-proof (IP67), tactical function switch, shock resistant up to 3 m


Handy, powerful and very robust — tactical function switch with integrated precision lens

The high-quality Agent 5 torch boasts the highest performance and uncompromising quality. It has been designed for professional and semi-professional users who demand the highest standards for their equipment. The latest LED technology in conjunction with an integrated precision lens ensures an ultra-light and pre-focussed light beam with a simultaneously homogeneous brightness distribution in the short and long-distance ranges. The compact and ergonomic design allows the lamp to lie perfectly in the palm of your hand and enable comfortable and safe operation — even with gloves or in wet conditions.
Tactical T4 function switch — energy-saving mode

Four different light modes can be selected using the tactical T4 function switch: Morse, 100% luminosity, 20% eco mode and Strobe light. The raised ends of the switch housing provide optimum protection for the switch device and prevent the lamp from being accidentally turned on during storage or transport.
Aluminium housing

The handy and robust housing is made of high-strength, hard anodized aircraft grade aluminium. It is extremely resistant to scratches, abrasion and corrosion and enables use under the harshest conditions.

Protection class IP67
  • Thanks to protection class IP67, the Agent 5 is fully protected against the ingress of dust and water up to a depth of 1 m.


Impact-resistant
  • Even a fall from a height of up to 3 m cannot affect the functional capability of the lamp.


Precision lens
  • The built-in precision lens ensures an optimum light output. The raised ends at the head of the torch offer optimal protection for the lens and are also suitable, for example, for smashing car windows to rescue an accident victim or, in extreme cases, for self-defence.


Consumer tip
  • This lamp is designed for mobile purposes, the LED lamp included is not suitable for room lighting in the home.


Power supply 4x AAA
Light functions 100% luminosity 20% luminosity Strobe light Morse function
Lamp LED
Lamp power 5 W
Beam range (ANSI FL1) 220 m
Range of vision 700 m
Light duration 3 hrs (100%) | 17 hrs (20%)
Brightness (lumens) 220
Brightness (lux) 13,000
Lens technology Yes
Protection class: IP67

Dimensions 132 × 36 × 36 mm
Product weight 238 g
Scope of delivery torch, hand strap, 8 AAA batteries



Manufacturer : ANSMANN
Factory number : 1600-0036
Package weight : 0.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • 5 W CREE LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 220 lm
    • Ø
    • 35 mm
  • Measures
    • Length
    • 130 mm
    • Ø
    • 35 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Specials
    • Specification
    • Approx. 17 h burn time
Datasheet/manual