reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5025 :: LED Module - 3 Diods, SMD 5630, IP65, white

Item-No.: VT-5025
€44,44
Category of goods: 0
Bargain Item!
Limited amount available.

VT-56303

  • Product Description
  • Technical information
  • Lamp properties
    • Color temperature
    • 6000 K
    • Average rated life
    • 20000 h
  • General
    • Mounting form
    • Module
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 16 mm
    • Length
    • 63.5 mm
    • Height
    • 6.3 mm
  • Implementation
    • Lamp type
    • LED
LED Module with 3 Diods

white, IP65



Manufacturer : V-TAC
Factory number : 5025
Package weight : 0.645 kg
RoHS : conform
Technical information
  • Lamp properties
    • Color temperature
    • 6000 K
    • Average rated life
    • 20000 h
  • General
    • Mounting form
    • Module
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 16 mm
    • Length
    • 63.5 mm
    • Height
    • 6.3 mm
  • Implementation
    • Lamp type
    • LED
Datasheet/manual