reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-2519 :: LED Strip - SMD 3528, 4500K, IP54


VT-2519

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • weighted consumtion
    • 24 kWh/1.000 h
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 24 W
  • Lighting
    • Rated lighting current
    • 1500 lm
  • General
    • Colour
    • White
    • Design
    • Strip
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
  • Specials
    • Specification
    • IP 54
Product benefits

  • LED strip is a low voltage flexible ribbon available in 12V
  • Flexible & easy installation
  • Exceptionally low power consumption
  • Multiple visual effects in unending colours and shades


Applications


  • Ideal for illuminating Borders, Edges, Cabinets, Bars and any area with limited space for installation




Manufacturer : V-TAC
Factory number : 2519
Package weight : 0.085 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • weighted consumtion
    • 24 kWh/1.000 h
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 24 W
  • Lighting
    • Rated lighting current
    • 1500 lm
  • General
    • Colour
    • White
    • Design
    • Strip
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
  • Specials
    • Specification
    • IP 54
Datasheet/manual