reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL LQ12N210DRGB :: Digital LED Strip,

Item-No.: VEL LQ12N210DRGB
€59,95
Category of goods: 1


VEL LQ12N210DRGB

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 36 kWh/1.000 h
    • Nominal capacity
    • 36 W
  • General
    • Colour
    • Colour change (RGB)
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 150 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 10 mm
    • Length
    • 5000 mm
  • The professional LED strips feature a high luminous flux and output.
  • Every LED is carefully picked to offer white LED strips in 5 different colour temperatures.
  • These LED strips are perfectly suited for a continuous 24/7 operation if installed professionally according to all applicable norms.
  • This data LED strip features 50 segments of each 3 RGB LEDs. In addition, each segment is controllable through a digital signal.
  • Connection consists of only 3 cables (data signal and power).
  • The data speed of 400 kbit/s - or 800 kbit/s in high-speed mode - offers smooth and fast-changing light effects.



Manufacturer : VELLEMAN
Factory number : LQ12N210DRGB
Package weight : 0.128 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 36 kWh/1.000 h
    • Nominal capacity
    • 36 W
  • General
    • Colour
    • Colour change (RGB)
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 150 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 10 mm
    • Length
    • 5000 mm