reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL LEDC25 :: DMX Controller for professional digital LED strips

Item-No.: VEL LEDC25
€77,30
Category of goods: 0

VEL LEDC25

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 5 - 24 V V
  • Measures
    • Width
    • 40 mm
    • Length
    • 125 mm
    • Height
    • 52 mm
  • General
    • Design
    • DMX RGB-Controller
DMX controller to use with digital LED strips. It converts the DMX512 signal to SPI (TTL) signal. This controller allows you to control each LED separately via a DMX controller or professional DMX console.

Features
  • compatible with: digital LED strip with grey scale IC
  • LQ12N210DRGB
  • DMX channels: 512
  • channel 1: 1st LED red colour
  • channel 2: 1st LED blue colour
  • channel 3: 1st LED green colour
  • channel 4: 2nd LED red colour
  • etc:
  • DMX or test program selection via DIP switches


Specifications
power supply: 5-24 VDC (not incl.)
output grey scale: 256 grey scales
DMX512 connector: Standard XLR-3 connector
compatible IC: WS2811(S), WS2812(S), TM1803, TM1804, TM1809, TM1812, UCS1903, UCS1909, UCS1912, UCS2903, UCS2909, UCS2912
speed modes: high speed (800 kbps) and low speed (400 kbps)
dimming range: 0-100%
weight: 300 g
dimensions: 125 x 52 x 40mm



Manufacturer : VELLEMAN
Factory number : LEDC25
Package weight : 0.309 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 5 - 24 V V
  • Measures
    • Width
    • 40 mm
    • Length
    • 125 mm
    • Height
    • 52 mm
  • General
    • Design
    • DMX RGB-Controller
Datasheet/manual