reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CHLSC19 :: Controller for digital LED strips with remote control

Item-No.: VEL CHLSC19
€69,00
Category of goods: 0

VEL CHLSC19

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 5 - 24 V V
  • Measures
    • Width
    • 30 mm
    • Length
    • 135 mm
    • Height
    • 20 mm
  • General
    • Design
    • RGB controller

LED controller for use with digital RGB LED strips.

Generates an SPI signal (TTL) that can control a digital LED strip.
The included RF remote control lets you select different dynamic lighting effects

Features

  • Compatible with: digital LED strip with integrated circuit with greyscale

  • LQ12N210DRGB

  • Controlled via RF remote control (included)

  • RF remote control:

  • 2 buttons for speed, brightness and direction

  • ON/OFF button

  • ‘Pause/Continue’ button

  • 2 scene buttons

  • ‘Play loop’ button

  • Program button


Technical data

Input voltage: 5 - 24 V DC (power supply unit not included)
Output greyscale: 256 levels of grey
RF frequency: 433.92 MHz
PWM frequency: ± 500 Hz
Compatible integrated circuit: WS2811(S), WS2812(S), TM1803, TM1804, TM1809, TM1812, UCS1903, UCS1909, UCS1912, UCS2903, UCS2909, UCS2912
Range: 40 - 50 m
Dimensions:
Controller: 135 x 30 x 20 mm
RF remote control: 104 x 58 x 9 mm
Weight:
Controller: ± 40 g
RF remote control: ± 38 g
Power supply for remote control: 3 V CR2032 lithium battery, included



Manufacturer : VELLEMAN
Factory number : CHLSC19
Package weight : 0.137 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 5 - 24 V V
  • Measures
    • Width
    • 30 mm
    • Length
    • 135 mm
    • Height
    • 20 mm
  • General
    • Design
    • RGB controller
Datasheet/manual