reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CHLSC1 :: RGB LED controller with remote control, 180/360 W

Item-No.: VEL CHLSC1
€48,90
Category of goods: 1


VEL CHLSC1

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 12 - 24 V
  • General
    • Design
    • RGB controller

  • RGB controller (4 outputs, 3 loops) with remote control

  • Operated via push-button on the controller or IR remote control (included)

  • 20 pre-programmed modes (only colour, flash, stroboscope, fade etc.)

  • High capacitance

  • Screws and adhesive tape included


Technical data
Input voltage: 12 or 24 VDC
Performance: 180 W (12 VDC) or 360 W (24 VDC)
Max. power for each loop: 60 W (12 VDC) or 120 W (24 VDC)
Remote control range: 7 m

Dimensions:
Control unit: 121 x 51 x 26 mm
IR remote control: 90 x 49 x 7 mm

Power supply for remote control: 3-V lithium battery CR2025, included



Manufacturer : VELLEMAN
Factory number : CHLSC1
Package weight : 0.198 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 12 - 24 V
  • General
    • Design
    • RGB controller
Datasheet/manual