reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70684 :: Function MaxLED Dimm/Switch

Item-No.: PLM 70684
€35,70
Category of goods: 1


PLM 70684

  • Product Description
  • Technical information
  • Lamp properties
    • Dimmable
    • No
    • Nominal capacity
    • 144 W
  • Electrical values
    • Voltage
    • DC 24 V V
    • Current
    • 6000
  • Measures
    • Width
    • 105 mm
    • Height
    • 24 mm
    • Depth
    • 65 mm
  • Implementation
    • Lamp type
    • Amplifier
  • General
    • Design
    • Amplifier
    • Modelname
    • Amplifier
    • Assembly
    • Protection class III
With the MaxLED Dim/Switch amplifier even larger uni-coloured MaxLED installations can be dimmed and switched using a single remote control, by amplifying the control signal of the MaxLED Dim/Switch controller. An additional power supply must be connected to each amplifier to increase the system performance.


Manufacturer : PAULMANN
Factory number : 70684
Package weight : 0.177 kg
RoHS : conform
Technical information
  • Lamp properties
    • Dimmable
    • No
    • Nominal capacity
    • 144 W
  • Electrical values
    • Voltage
    • DC 24 V V
    • Current
    • 6000
  • Measures
    • Width
    • 105 mm
    • Height
    • 24 mm
    • Depth
    • 65 mm
  • Implementation
    • Lamp type
    • Amplifier
  • General
    • Design
    • Amplifier
    • Modelname
    • Amplifier
    • Assembly
    • Protection class III
Datasheet/manual