reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70683 :: Function MaxLED Dimm/Switch-Controller


PLM 70683

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 84 mm
    • Height
    • 3 mm
  • Lamp properties
    • Nominal capacity
    • 144 W
  • General
    • Design
    • Controller
    • Model
    • Dim/switch controller
    • Assembly
    • Protection class III
With the MaxLED Dim/Switch Controller and the supplied infra-red remote control, the uni-coloured MaxLED strips can be switched and dimmed. A line of sight is required between remote control and receiver for this purpose. The four memory spaces enable the programming of individual requirements.


Manufacturer : PAULMANN
Factory number : 70683
Package weight : 0.138 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 84 mm
    • Height
    • 3 mm
  • Lamp properties
    • Nominal capacity
    • 144 W
  • General
    • Design
    • Controller
    • Model
    • Dim/switch controller
    • Assembly
    • Protection class III
Datasheet/manual