reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70676 :: Function MaxLED 1000 Strip 1m



PLM 70676

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • weighted consumtion
    • 14 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 13.5 W
    • Color rendering
    • >80 Ra
    • Electrical power factor
    • 30000
  • Lighting
    • Rated lighting current
    • 1100 lm
    • lumens per watt
    • 81.48 lm/W
  • General
    • Colour
    • Warm white
    • Modelname
    • LED strip
    • Technology
    • 2700
    • Assembly
    • Protection class III
  • Electrical values
    • Voltage
    • DC 24 V V
  • Measures
    • Length
    • 1000 mm
    • Height
    • 4 mm
    • Depth
    • 12.5 mm
  • Implementation
    • Dimmable
    • Yes
Coated MaxLED 1000 LED strip in warm white light colour for homely ambient and useful illumination as add-on for basic set. Easy installation thanks to adhesive backing and plug-in system.


Manufacturer : PAULMANN
Factory number : 70676
Package weight : 0.122 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • weighted consumtion
    • 14 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 13.5 W
    • Color rendering
    • >80 Ra
    • Electrical power factor
    • 30000
  • Lighting
    • Rated lighting current
    • 1100 lm
    • lumens per watt
    • 81.48 lm/W
  • General
    • Colour
    • Warm white
    • Modelname
    • LED strip
    • Technology
    • 2700
    • Assembly
    • Protection class III
  • Electrical values
    • Voltage
    • DC 24 V V
  • Measures
    • Length
    • 1000 mm
    • Height
    • 4 mm
    • Depth
    • 12.5 mm
  • Implementation
    • Dimmable
    • Yes
Datasheet/manual