reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70674 :: Function MaxLED RGB Amplifier


PLM 70674

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 22 W
    • Color rendering
    • >80 Ra
  • Lighting
    • lumens per watt
    • 31.5 lm/W
  • Electrical values
    • Voltage
    • 230 / 24 V V
  • Measures
    • Length
    • 1500 mm
    • Height
    • 4 mm
    • Depth
    • 12.5 mm
  • General
    • Design
    • Strip
    • Model
    • LED strip
    • Socket
    • Flexible
  • Implementation
    • Light intensity
    • RGB lux
Pluggable MaxLED RGB set with coated LED strip, power supply and remote control for RGB colour change with mood creating effect. Easy installation thanks to adhesive backing and plug-in system. Strips can be shortened. Extendable with MaxLED strips up to 3 m. Other accessories available.


Manufacturer : PAULMANN
Factory number : 70674
Package weight : 0.58 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 22 W
    • Color rendering
    • >80 Ra
  • Lighting
    • lumens per watt
    • 31.5 lm/W
  • Electrical values
    • Voltage
    • 230 / 24 V V
  • Measures
    • Length
    • 1500 mm
    • Height
    • 4 mm
    • Depth
    • 12.5 mm
  • General
    • Design
    • Strip
    • Model
    • LED strip
    • Socket
    • Flexible
  • Implementation
    • Light intensity
    • RGB lux
Datasheet/manual