reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70621 :: Function MaxLED RGB-Controller 2.4GHz 24V

Item-No.: PLM 70621
€39,95
Category of goods: 1


PLM 70621

  • Product Description
  • Technical information
  • Measures
    • Width
    • 85 mm
    • Height
    • 22.5 mm
    • Depth
    • 45 mm
  • Lamp properties
    • Rated power input
    • Remote control W
  • General
    • Assembly
    • Protection class III
Multicolored MaxLED strips can be switched and dimmed and light effects controlled using the MaxLED RGB controller and the supplied wireless remote control. No line of sight is required between remote control and receiver for this purpose. Larger ranges up to 20 metres can be bridged without any problem.


Manufacturer : PAULMANN
Factory number : 70621
Package weight : 0.164 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 85 mm
    • Height
    • 22.5 mm
    • Depth
    • 45 mm
  • Lamp properties
    • Rated power input
    • Remote control W
  • General
    • Assembly
    • Protection class III
Datasheet/manual