reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70619 :: Function MaxLED Dimm/Switch Controller


PLM 70619

  • Product Description
  • Technical information
  • Measures
    • Width
    • 85 mm
    • Height
    • 22.5 mm
    • Depth
    • 45 mm
  • Lamp properties
    • Rated power input
    • Remote control W
  • General
    • Assembly
    • Protection class III
With the MaxLED Dim/Switch Controller and the supplied wireless remote control, the uni-coloured MaxLED strips can be switched and dimmed. No line of sight is required between remote control and receiver for this purpose. Larger ranges up to 20 metres can be bridged without any problem.


Manufacturer : PAULMANN
Factory number : 70619
Package weight : 0.176 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 85 mm
    • Height
    • 22.5 mm
    • Depth
    • 45 mm
  • Lamp properties
    • Rated power input
    • Remote control W
  • General
    • Assembly
    • Protection class III
Datasheet/manual