reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70618 :: Function MaxLED clip-to-clip connector 2-pack white plastic

Item-No.: PLM 70618
€4,60
Category of goods: 1


PLM 70618

  • Product Description
  • Technical information
  • Measures
    • Width
    • 20 mm
    • Height
    • 4.5 mm
    • Depth
    • 13.5 mm
  • General
    • Assembly
    • Protection class III
The MaxLED system can be perfectly adapted or branched around the peculiarities of a room, such as corners or steps, using connectors. Using the clip-to-clip connector, two cut-off ends can be reconnected after being trimmed. This guarantees the efficient use of the MaxLED strips.


Manufacturer : PAULMANN
Factory number : 70618
Package weight : 0.026 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 20 mm
    • Height
    • 4.5 mm
    • Depth
    • 13.5 mm
  • General
    • Assembly
    • Protection class III
Datasheet/manual