reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70615 :: Function MaxLED Edge Connector 4 Pack white

Item-No.: PLM 70615
€13,95
Category of goods: 1


PLM 70615

  • Product Description
  • Technical information
  • Measures
    • Width
    • 17 mm
    • Height
    • 12 mm
    • Depth
    • 16 mm
The MaxLED system can be perfectly adapted or branched around the peculiarities of a room, such as corners or steps, using connectors. The corner connector enables the strips to be laid in both interior and exterior corners.


Manufacturer : PAULMANN
Factory number : 70615
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 17 mm
    • Height
    • 12 mm
    • Depth
    • 16 mm
Datasheet/manual