reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70576 :: Function MaxLED Flex Connector 10cm White Plastic

Item-No.: PLM 70576
€5,40
Category of goods: 1


PLM 70576

  • Product Description
  • Technical information
  • Measures
    • Width
    • 100 mm
    • Height
    • 6 mm
    • Depth
    • 15 mm
MaxLED connecting cable to extend or bridge short distances, to compensate for unevenness and for installation in tight radii or for change in the installation level. 5-pole for 24 V.


Manufacturer : PAULMANN
Factory number : 70576
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 100 mm
    • Height
    • 6 mm
    • Depth
    • 15 mm
Datasheet/manual