reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70575 :: Function MaxLED Flex Connector 1m White Plastic

Item-No.: PLM 70575
€8,50
Category of goods: 1


PLM 70575

  • Product Description
  • Technical information
  • Measures
    • Length
    • 1000 mm
    • Height
    • 6 mm
    • Depth
    • 15 mm
MaxLED connecting cable to extend or bridge short distances up to one metre, to compensate for unevenness and for installation in tight radii or for change in the installation level. 5-pole for 24 V.


Manufacturer : PAULMANN
Factory number : 70575
Package weight : 0.083 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 1000 mm
    • Height
    • 6 mm
    • Depth
    • 15 mm
Datasheet/manual