reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED STR 300 WS :: LED strip, 300 LEDs, white, 500 cm, EEC B

Item-No.: LED STR 300 WS
Colour:

€18,80




LED STR 300 WS

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 15 kWh/1.000 h
    • Nominal capacity
    • 15 W
  • General
    • Colour
    • White
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 1200
    • Performance
    • 14.4 W
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2 mm

LED strip, flexible, IPX0 with 300 SMD LEDs
white; 12 V DC

Highly flexible, self-adhesive, encapsulated and water-resistant in accordance with IP44.

- Can be cut to size at every third LED


Voltage: 12 V DC, 1.2 A
LED type: SMD 3528
Number of LEDs: 300
Length: 500 cm
Width: 8 mm
Height: 3 mm
Protection class: IP44
Design: highly flexible strip conductor
Light colour: white
Colour temperature: 6,000 K
Nominal luminous flux: 1100 Lm/lumen



Manufacturer : GOOBAY
Factory number : 30404
Package weight : 0.132 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 15 kWh/1.000 h
    • Nominal capacity
    • 15 W
  • General
    • Colour
    • White
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 1200
    • Performance
    • 14.4 W
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2 mm
Datasheet/manual