reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED STR 300 BL :: LED strip, 300 LEDs, blue, 500 cm, EEC B

Item-No.: LED STR 300 BL
Colour:

€16,40




LED STR 300 BL

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 25 kWh/1.000 h
    • Nominal capacity
    • 25 W
  • General
    • Colour
    • Blue
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 24 W
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2 mm

300 LED flex strip, blue, DC 12 V

• DC 12 V
• 300 LEDs, 120°
• 24 watt
• Blue
• Divisible every 3rd LED (scrap reusable)

Dimensions: 5000 x 8 x 2 mm

For indoor use, not waterproof

Adhesive backing from 3M on reverse



Manufacturer : JAMARA
Factory number : 179972
Package weight : 0.117 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 25 kWh/1.000 h
    • Nominal capacity
    • 25 W
  • General
    • Colour
    • Blue
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 24 W
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2 mm
Datasheet/manual