reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED STARR KAB :: LED light strip rigid connection cable

Item-No.: LED STARR KAB
€1,50
Category of goods: 1


LED STARR KAB

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Connection cable
    • Type
    • LED strip
    • Technology
    • Flexible

50 cm rigid connection cable for LED light strips



Manufacturer : BARTHELME
Factory number : LEDKAB51
Package weight : 0.0041 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Connection cable
    • Type
    • LED strip
    • Technology
    • Flexible
Datasheet/manual