reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED RGB STRIPE :: LED flex strip, RGB, IP65, incl. remote control

Item-No.: LED RGB STRIPE
€28,60
Category of goods: 0

LED RGB STRIPE

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 36 kWh/1.000 h
    • Nominal capacity
    • 36 W
  • General
    • Colour
    • Colour change (RGB)
    • Design
    • Complete set
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 150 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 10 mm
    • Length
    • 5000 mm
    • Height
    • 3 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • Specific
150 LED light strip RGB (IP65) including controller, IR remote control and power supply unit (indoor)

  • LED Flex Strip RGB
  • DC 12 V, 3 A, 36 W
  • 150 RGB LEDs, 120°
  • Protection class IP44
  • Length: 5000 x 10 x 3 mm


with adhesive backing.

Divisible at every 3rd LED according to the markings on the strip (approx. every 5 cm)
Includes power supply unit, controller and IR remote control
The controller has 16 different colour buttons and 4 light programmes

This light strip contains a set of built-in LED modules (EEC A++ to A). The LED modules cannot be replaced.



Manufacturer : BLEIL KABEL UND LICHT
Factory number : 21200
Package weight : 0.737 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 36 kWh/1.000 h
    • Nominal capacity
    • 36 W
  • General
    • Colour
    • Colour change (RGB)
    • Design
    • Complete set
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 150 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 10 mm
    • Length
    • 5000 mm
    • Height
    • 3 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • Specific
Datasheet/manual