reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED KABEL AB :: LED light strip, 2-pin outdoor cable, 1 m


LED KABEL AB

  • Product Description
  • Technical information
  • Measures
    • Length
    • 1000 mm
  • General
    • Design
    • Cables for outdoors
    • Model
    • LED light
    • Type
    • LED strip
    • Technology
    • Flexible

Accessory for easy assembly of flexible LED light strips

• 2-pin cable (PVC 2 x 0.34 mm²)
• 1.0 m
• Colour: white
• For outdoor use



Manufacturer : BARTHELME
Factory number : 50990024
Package weight : 0.024 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 1000 mm
  • General
    • Design
    • Cables for outdoors
    • Model
    • LED light
    • Type
    • LED strip
    • Technology
    • Flexible
Datasheet/manual