reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLEX 60 WS :: LED strip, 60 LEDs, white, 12 V DC, EEC A

Item-No.: LED FLEX 60 WS
€9,95
Category of goods: 1


LED FLEX 60 WS

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 4 kWh/1.000 h
    • Nominal capacity
    • 4 W
    • Rated power input
    • 3.24 W
  • General
    • Colour
    • White
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 60 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 1000 mm

Flexible LED light strip in daylight white; 1 m light strip for decorative lighting in the living area

The LED strip features double-sided adhesive tape on the rear for easy assembly.
The LED strip can be shortened by cutting it to size with scissors at every third
LED, meaning it can be adjusted to fit any shelving system or corner. The plug-in design enables indirect lighting to be easily extended to a maximum of
7 metres.

- "Plug and light" function for easy connection to
plug-in power supply units #57287/57288
- Self-adhesive and highly flexible
- Can be cut to size at every third LED
- Features 60 long-lasting SMD LEDs

Voltage: 12 V DC
Output: 3.24 W
Current: 270 mA
Number of LEDs: 60
Length: 1 m
Width: 8 mm
Height: 2.5 mm
Protection class: IP44
Luminous flux: 220 Lm/lumens
Light colour: daylight/cold white
Colour temperature: 10,000 K



Manufacturer : GOOBAY
Factory number : 30486
Package weight : 0.069 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 4 kWh/1.000 h
    • Nominal capacity
    • 4 W
    • Rated power input
    • 3.24 W
  • General
    • Colour
    • White
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 60 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 1000 mm
Datasheet/manual