reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLEX 30 WW :: LED strip, 30 LEDs, warm white, 12 V DC, EEC A++

Item-No.: LED FLEX 30 WW
€6,20
Category of goods: 0

LED FLEX 30 WW

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • weighted consumtion
    • 2 kWh/1.000 h
    • Dimmable
    • No
    • Nominal capacity
    • 2 W
    • Rated power input
    • 1.62 W
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 30 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 500 mm
    • Height
    • 2.5 mm

Flexible LED light strip in ambient white; 0.5 m light strip for decorative lighting in the home

The LED strip features double-sided adhesive tape on the rear for easy installation.
The LED strip can be shortened by cutting it to size with scissors at every third LED, meaning it can be adjusted to fit any shelving system or corner. The plug-in design enables indirect lighting to be easily extended up to a maximum of 7 metres.

- "Plug & Light" function for easy connection to plug-in power supply units #57287/57288
- Self-adhesive and highly flexible
- Can be cut to size at every third LED
- Features 30 long-lasting SMD LEDs


Voltage: 12 V DC
Output: 1.62 W
Current rating: 135 mA
Number of LEDs: 30
Width: 8 mm
Height: 2.5 mm
Nominal luminous flux: 130 Lm/lumen
Design: highly flexible strip conductor
Light colour: ambient white/warm white
Colour temperature: 3,000 K
Protection class: IP44
Length: 50 cm
Extendible up to max.: 7 m
Switching cycles on/off: 50,000
Energy efficiency class: A+
Beam angle: 140°



Manufacturer : GOOBAY
Factory number : 30480
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • weighted consumtion
    • 2 kWh/1.000 h
    • Dimmable
    • No
    • Nominal capacity
    • 2 W
    • Rated power input
    • 1.62 W
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 30 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 500 mm
    • Height
    • 2.5 mm
Datasheet/manual