reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLEX 30 WS :: LED strip, 30 SMD LEDs, white, 12 V DC, EEC A+

Item-No.: LED FLEX 30 WS
€6,99
Category of goods: 0

LED FLEX 30 WS

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 2 kWh/1.000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 110 lm
    • Nominal capacity
    • 2 W
    • Rated power input
    • 1.62 W
  • General
    • Colour
    • White
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 30 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 500 mm
    • Height
    • 2.5 mm

Flexible LED light strip in daylight white; 0.5 m light strip for decorative lighting in the living area

The LED strip features double-sided adhesive tape on the rear for easy installation.
The LED strip can be shortened by cutting it to size with scissors at every third LED, meaning it can be adjusted to fit any shelving system or corner. The plug-in design enables indirect lighting to be easily extended up to a maximum of 7 metres.


- "Plug & Light" function for easy connection to plug-in power supply units #57287/57288
- Self-adhesive and highly flexible
- Can be cut to size at every third LED
- Features 30 long-lasting SMD LEDs


Voltage: 12 V DC
Output: 1.62 W
Current rating: 135 mA
Number of LEDs: 30
Length: 50 cm
Width: 8 mm
Height: 2.5 mm
Nominal luminous flux: 110 Lm/lumen
Light colour: daylight white/cool white
Colour temperature: 10,000 K
Protection class: IP44
Extendible up to max.: 7 m
Switching cycles on/off: 50,000
Beam angle: 140°



Manufacturer : GOOBAY
Factory number : 30481
Package weight : 0.054 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 2 kWh/1.000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 110 lm
    • Nominal capacity
    • 2 W
    • Rated power input
    • 1.62 W
  • General
    • Colour
    • White
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 30 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 500 mm
    • Height
    • 2.5 mm
Datasheet/manual