reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLEX 18 WS :: LED strip with 18 LEDs, white, 12 V DC, EEC A++

Item-No.: LED FLEX 18 WS
€4,80
Category of goods: 1


LED FLEX 18 WS

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color temperature
    • 6400 K
    • Dimmable
    • No
    • Light flux maintenance
    • 16 lm
    • Nominal capacity
    • 1.2 W
    • Color rendering
    • 75 Ra
    • Length
    • 300 mm
    • Rated power input
    • 0.48 W
    • Light current
    • 18 lm
  • Lighting
    • Rated lighting current
    • 18 lm
  • General
    • Colour
    • White
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 18 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 9 mm
    • Length
    • 300 mm
    • Height
    • 2.5 mm
  • Implementation
    • Color temperature
    • 6000 K

The strip can be extended using the supplied plug-in
connection strip and can be easily
shortened again. (At every third LED).

- Operation only with 12 V DC (120 mA)
- 18 LEDs in total
- Length 30 cm

Incl. 1 extension and connection strip
and 3 mounting clips

Dimensions: 16 x 9 mm



Manufacturer : GOOBAY
Factory number : 30304
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color temperature
    • 6400 K
    • Dimmable
    • No
    • Light flux maintenance
    • 16 lm
    • Nominal capacity
    • 1.2 W
    • Color rendering
    • 75 Ra
    • Length
    • 300 mm
    • Rated power input
    • 0.48 W
    • Light current
    • 18 lm
  • Lighting
    • Rated lighting current
    • 18 lm
  • General
    • Colour
    • White
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 18 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 9 mm
    • Length
    • 300 mm
    • Height
    • 2.5 mm
  • Implementation
    • Color temperature
    • 6000 K
Datasheet/manual