reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 700902 :: Power connector cable for LED light strip, 8 mm wide

Item-No.: JAMARA 700902
€3,99
Category of goods: 1


JAMARA 700902

  • Product Description
  • Technical information
  • Measures
    • Width
    • 8 mm
  • General
    • Design
    • Cable
    • Type
    • Power supply cable

Power connector cable for our LED light strips, 8 mm wide (type 3528) DC 5.5/2.1 mm
Cable length 190 mm



Manufacturer : JAMARA
Factory number : 700902
Package weight : 0.011 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 8 mm
  • General
    • Design
    • Cable
    • Type
    • Power supply cable
Datasheet/manual