reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 700900 :: Power connector cable for LED light strip,10 mm wide


JAMARA 700900

  • Product Description
  • Technical information
  • Measures
    • Width
    • 10 mm
  • General
    • Design
    • Cable
    • Type
    • Power supply cable

Power connector cable for our LED light strips, 10 mm wide (type 5050) DC 5.5/2.1 mm
Cable length 190 mm



Manufacturer : JAMARA
Factory number : 700900
Package weight : 0.01 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 10 mm
  • General
    • Design
    • Cable
    • Type
    • Power supply cable
Datasheet/manual