reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 700281 :: LED strip 3528, 5 m, 300 LED, outdoor, warm white, EEC A


JAMARA 700281

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 24 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 24 W
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 6 - 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 3 mm
The Jamara LED light strip is extremely versatile.
Decorate your home or light up special objects.
At a total length of 5 metres, it can be used to decorate larger objects.
The strip is covered in a silicone sleeve making it suitable for outdoor use.

Features:

- Flexible LED light strip
- Suitable for outdoor use thanks to silicone sleeve
- High luminosity
- Low energy consumption
- Can be shortened after every 3 LEDs
- Long service life
- Dimmable
- 3-m self-adhesive strip

Technical data:

- Type: 3528
- Length: 5 metres
- Width: 8 mm
- Height: 3 mm
- Number of LEDs: 60 LEDs per metre
- Light colour: warm white
- Flux/lumens: 382
- Kelvin: 3000 K
- Protection class: IP54
- Operating voltage: 6 - 12 V DC
- Current rating: 400 mA
- Watts: 4.8 per metre



Manufacturer : JAMARA
Factory number : 700281
Package weight : 0.185 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 24 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 24 W
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 6 - 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 3 mm
Datasheet/manual