reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 700262 :: LED strip 5050, 5 m, 300 LED, outdoor, warm white, EEC A

Item-No.: JAMARA 700262
€35,95
Category of goods: 1


JAMARA 700262

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Lamp properties
    • Color temperature
    • 3000 K
  • Electrical values
    • Voltage
    • 6 - 12 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 500 mm
    • Height
    • 2 mm
The Jamara high-power LED light strip is extremely versatile.
Decorate your home or light up special objects.
At a total length of 5 metres, it can be used to decorate larger objects.
The strip is covered in a silicone sleeve making it suitable for outdoor use.

Features:

- Flexible LED light strip
- Extremely bright
- Low energy consumption
- Can be shortened after every 3 LEDs
- Long service life
- Dimmable
- 3-m self-adhesive strip


Technical data:

- Type: 5050
- Length: 5 metres
- Width: 10 mm
- Height: 2 mm
- Number of LEDs: 60 LEDs per metre
- Light colour: warm white
- Flux/lumens: 1146
- Kelvin: 3000 K
- Protection class: IP54
- Operating voltage: 6 - 12 V DC
- Current rating: 6 A
- Watts: 14.4



Manufacturer : JAMARA
Factory number : 700262
Package weight : 0.231 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Lamp properties
    • Color temperature
    • 3000 K
  • Electrical values
    • Voltage
    • 6 - 12 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 500 mm
    • Height
    • 2 mm
Datasheet/manual