reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 178955 :: LED RGB -strip connector for 10mm width 10p. With extension cabl

Item-No.: JAMARA 178955
€18,80
Category of goods: 0

JAMARA 178955

  • Product Description
  • Technical information
  • General
    • Colour
    • Colour change (RGB)
    • Design
    • Connector
    • Type
    • Connector
  • Measures
    • Width
    • 10 mm
  • Specials
    • Specification
    • 10 pieces
LED RGB -strip connector for 10mm width 10p. With extension cable .


Manufacturer : JAMARA
Factory number : 178955
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Colour change (RGB)
    • Design
    • Connector
    • Type
    • Connector
  • Measures
    • Width
    • 10 mm
  • Specials
    • Specification
    • 10 pieces
Datasheet/manual