reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 178954 :: LED strip connector, 10 mm, 10 pieces With extension cable


JAMARA 178954

  • Product Description
  • Technical information
  • General
    • Design
    • Connector
To connect our LED strips, for type 5050 (10 mm wide).

Features:

- 10 pieces in a pack
- Clip-in connectors
- No soldering necessary
- Cable length 170 mm
- 2-pole



Manufacturer : JAMARA
Factory number : 178954
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Design
    • Connector
Datasheet/manual