reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 178951 :: LED strip connector for 10 mm, 10 pieces

Item-No.: JAMARA 178951
€10,10
Category of goods: 1


JAMARA 178951

  • Product Description
  • Technical information
  • Measures
    • Width
    • 10 mm
  • General
    • Design
    • Connector
    • Type
    • Connector
  • Specials
    • Specification
    • 10 pieces

To connect our LED strips, for type 5050 (10 mm wide).

Features:

- 10 pieces in a pack
- Clip-in connectors
- No soldering necessary



Manufacturer : JAMARA
Factory number : 178951
Package weight : 0.011 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 10 mm
  • General
    • Design
    • Connector
    • Type
    • Connector
  • Specials
    • Specification
    • 10 pieces
Datasheet/manual