reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 178950 :: LED strip connector, 8 mm, 10 pieces


JAMARA 178950

  • Product Description
  • Technical information
  • Measures
    • Width
    • 8 mm
  • General
    • Design
    • For LED strips
    • Type
    • Connector
  • Specials
    • Specification
    • 10 pieces

To connect our LED strips, for type 3528 (8 mm wide).

Features:

- 10 pieces in a pack
- Clip-in connectors
- No soldering necessary



Manufacturer : JAMARA
Factory number : 178950
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 8 mm
  • General
    • Design
    • For LED strips
    • Type
    • Connector
  • Specials
    • Specification
    • 10 pieces
Datasheet/manual