reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LSEASYWWIN :: LED strip, warm white, 1600 lm, 5.0 m, EEC A+

Item-No.: HQ LSEASYWWIN
€48,30
Category of goods: 0

HQ LSEASYWWIN

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 24 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Nominal capacity
    • 24 W
    • Color rendering
    • 80 Ra
  • Lighting
    • Rated lighting current
    • 1600 lm
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The easy-to-mount, warm white LED strip light illuminates with output up to 1600 lumens, and is manufactured from high-quality materials for long-lasting performance.

The LED strip is perfect for challenging lighting situations indoors and outdoors, as it has a IP54 protection classification, i.e. it is dust-repellent and splash-proof from any angle.

60 LEDs are fitted in one metre, it can be tailored to any size and is therefore particularly well-suited to use in the bathroom, kitchen, living room, cupboards, bedroom, roof gutters and so on.

LEDs per m: 60
Output: 4.8 W/m
Light colour: warm white
Length: 5 m
Input voltage: 24 V
LED type: flexible bar
Glass type: transparent
Model: round
Type of voltage: DC
Divisible: yes
Housing: IP54
Max. number (parallel): depends on power supply unit
Angle: 120°
Packaging: cardboard box


Package contents
• 1x LED strip
• 1x power supply unit
• 1x installation accessories
• Manual



Manufacturer : HQ
Factory number : HQLSEASYWWIN
Package weight : 0.777 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 24 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Nominal capacity
    • 24 W
    • Color rendering
    • 80 Ra
  • Lighting
    • Rated lighting current
    • 1600 lm
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual