reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LSEASYDIMIO :: LED strip, dimmable, 3200 lm, 5.0 m, EEC A+

Item-No.: HQ LSEASYDIMIO
€84,20
Category of goods: 0

HQ LSEASYDIMIO

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 36 kWh/1.000 h
    • Color temperature
    • 2700 - 7000 K
    • Dimmable
    • Yes
    • Nominal capacity
    • 36 W
    • Color rendering
    • 80 Ra
  • Lighting
    • Rated lighting current
    • 3200 lm
  • General
    • Colour
    • Colour change (warm white to cold white)
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 5000 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
LED strips, dimmable, self-adhesive, indoor/outdoor, 3200 lumen, 5.0 m

The easy-to-mount, dimmable, white LED strip light illuminates with output up to 3200 lumens, and is manufactured from high-quality materials for long-lasting performance. The colour temperature can be set in the range from 2700 K to 7000 K.

The LED strip is perfect for challenging lighting situations indoors and outdoors, as it has a IP54 protection classification, i.e. it is dust-repellent and splash-proof from any angle.

120 LEDs are fitted in one metre, it can be tailored to any size and is therefore particularly well-suited to use in the bathroom, kitchen, living room, cupboards, bedroom, roof gutters and so on.

Rear 3M adhesive tape strips

Output: 7.2 W/m
Light colour: dimmable
Length: 5 m
Input voltage: 24 V
LED type: flexible bar
Glass type: transparent
Model: round
Type of voltage: DC
Divisible: yes, every 10 cm
Housing: IP54
Width: 10 mm
Angle: 120°
Packaging: cardboard box

Package contents
• 1x LED strip
• 1x power supply unit
• 1x control unit
• 1x transmitter
• 1x installation accessories
• Manual



Manufacturer : HQ
Factory number : HQLSEASYDIMIO
Package weight : 1.022 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 36 kWh/1.000 h
    • Color temperature
    • 2700 - 7000 K
    • Dimmable
    • Yes
    • Nominal capacity
    • 36 W
    • Color rendering
    • 80 Ra
  • Lighting
    • Rated lighting current
    • 3200 lm
  • General
    • Colour
    • Colour change (warm white to cold white)
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 24 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 5000 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual