reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 38318 :: LED strip, 5 m, UV, EEC D

SAVE16%
Item-No.: HEIT 38318
€42,95
Category of goods: 1


HEIT 38318

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 14 kWh/1.000 h
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 14 W
  • General
    • Colour
    • Ultraviolet
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 230 / 12 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 5000 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LED strip with UV LEDs

  • 5 m, 150 SMD LED, 14 W

  • Complete set, ready to connect

  • Driver with 1.2-m connection cable, on/off switch

  • European plug + mini plug

  • Can be cut after every third LED/10 cm< /li>
  • With 2 IDC connectors and 4 D-SUB connectors

  • Beam angle: 120°

  • LED strip with waterproof PU coating

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation

  • For indoor use


Technical data:

Rated voltage: 230 V AC/12 V DC
Number of bulbs: 150
Beam angle: 120°
IP: 20
Connection cable: 1200.00 mm
Material: plastic
Connecting cable: 100.00 mm
Ballast package contents: LED driver
Length: 5000.00 mm
Width: 10.00 mm



Manufacturer : HEITRONIC
Factory number : 38318
Package weight : 0.566 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 14 kWh/1.000 h
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 14 W
  • General
    • Colour
    • Ultraviolet
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 230 / 12 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 5000 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual