reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 38305 :: LED strip, 5 m, neutral white, outdoor



HEIT 38305

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 24 kWh/1.000 h
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 24 W
  • Lighting
    • Rated lighting current
    • 1540 lm
  • General
    • Colour
    • Neutral white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 230 / 12 V
  • Measures
    • Width
    • 11 mm
    • Length
    • 5000 mm
    • Height
    • 4 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Specific

  • 50 neutral-white Epistar SMD 5050 LEDs, 30 LED/m, 1540 lumen, complete ready-to-use set with 1-m connection cable + LED ballast

  • 4-wire design

  • Includes mounting and fixing material

  • Service life: 50,000 hours

  • For indoor and outdoor use

  • Cannot be shortened




Manufacturer : HEITRONIC
Factory number : 38305
Package weight : 0.906 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 24 kWh/1.000 h
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Average rated life
    • 50000 h
    • Nominal capacity
    • 24 W
  • Lighting
    • Rated lighting current
    • 1540 lm
  • General
    • Colour
    • Neutral white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 230 / 12 V
  • Measures
    • Width
    • 11 mm
    • Length
    • 5000 mm
    • Height
    • 4 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Specific
Datasheet/manual