reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 38036 :: LED strips for interior and exterior use, 5 m, RGB, EEC C

Item-No.: HEIT 38036
Colour:

€51,70
Category of goods: 0

HEIT 38036

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 21 kWh/1.000 h
    • Dimmable
    • Yes
    • Nominal capacity
    • 21 W
  • General
    • Colour
    • Colour change (RGB)
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 11.5 mm
    • Length
    • 5000 mm
    • Height
    • 6.5 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
• 200 RGB SMD LEDs, 40 LED/m, 90 lumen/m
• Colour change with 8 settings (such as slow, fast, flashing)
• Energy efficiency class C
• Dimmable with trailing edge phase dimmer
• Complete set, ready to connect
• With 1.5m connection cable, plug and RGB control
• 2-wire design
• Mounting clips and screws
• Can be cut to size at metre intervals
• For interior and exterior use



Manufacturer : HEITRONIC
Factory number : 38036
Package weight : 1.037 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 21 kWh/1.000 h
    • Dimmable
    • Yes
    • Nominal capacity
    • 21 W
  • General
    • Colour
    • Colour change (RGB)
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 11.5 mm
    • Length
    • 5000 mm
    • Height
    • 6.5 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual